Datasheets
PMBT5550-T by:

Small Signal Bipolar Transistor

Part Details for PMBT5550-T by Nexperia

Overview of PMBT5550-T by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for PMBT5550-T

PMBT5550-T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PMBT5550-T Part Data Attributes:

PMBT5550-T Nexperia
Buy Now Datasheet
Compare Parts:
PMBT5550-T Nexperia Small Signal Bipolar Transistor
Part Life Cycle Code Obsolete
Ihs Manufacturer NEXPERIA
Package Description SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code compliant
ECCN Code EAR99
Date Of Intro 2017-02-01
Collector Current-Max (IC) 0.3 A
Collector-Emitter Voltage-Max 140 V
Configuration SINGLE
DC Current Gain-Min (hFE) 20
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz

Alternate Parts for PMBT5550-T

This table gives cross-reference parts and alternative options found for PMBT5550-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBT5550-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PMBT5550T/R TRANSISTOR 300 mA, 140 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal NXP Semiconductors PMBT5550-T vs PMBT5550T/R
PMBT5550,235 PMBT5550 - NPN high-voltage transistor@en-us TO-236 3-Pin Nexperia PMBT5550-T vs PMBT5550,235
PMBT5550TRL TRANSISTOR 600 mA, 140 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors PMBT5550-T vs PMBT5550TRL
933845720235 Small Signal Bipolar Transistor Nexperia PMBT5550-T vs 933845720235
PMBT5550 Small Signal Bipolar Transistor, 0.6A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon YAGEO Corporation PMBT5550-T vs PMBT5550
PMBT5550,215 PMBT5550 - NPN high-voltage transistor TO-236 3-Pin NXP Semiconductors PMBT5550-T vs PMBT5550,215
PMBT5550/T3 TRANSISTOR 300 mA, 140 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal NXP Semiconductors PMBT5550-T vs PMBT5550/T3
933845720215 TRANSISTOR 300 mA, 140 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors PMBT5550-T vs 933845720215
PMBT5550 TRANSISTOR 300 mA, 140 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal NXP Semiconductors PMBT5550-T vs PMBT5550
PMBT5550T/R Small Signal Bipolar Transistor Nexperia PMBT5550-T vs PMBT5550T/R
Part Number Description Manufacturer Compare
PMBT5550 Small Signal Bipolar Transistor Nexperia PMBT5550-T vs PMBT5550
PMBT5550T/R Small Signal Bipolar Transistor Nexperia PMBT5550-T vs PMBT5550T/R
PMBT5550,235 PMBT5550 - NPN high-voltage transistor@en-us TO-236 3-Pin Nexperia PMBT5550-T vs PMBT5550,235
PMBT5550TRL TRANSISTOR 600 mA, 140 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors PMBT5550-T vs PMBT5550TRL
PMBT5550TRL13 TRANSISTOR 600 mA, 140 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors PMBT5550-T vs PMBT5550TRL13
MMBT5551 Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 Lite-On Semiconductor Corporation PMBT5550-T vs MMBT5551
PMBT5550TRL13 Small Signal Bipolar Transistor, 0.6A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon YAGEO Corporation PMBT5550-T vs PMBT5550TRL13
933845720235 Small Signal Bipolar Transistor Nexperia PMBT5550-T vs 933845720235
PMBT5550 Small Signal Bipolar Transistor, 0.6A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon YAGEO Corporation PMBT5550-T vs PMBT5550
PMBT5550-TAPE-13 TRANSISTOR 600 mA, 140 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors PMBT5550-T vs PMBT5550-TAPE-13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PMBT5550-T by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PMBT5550-T by Nexperia

  • Please alert me when PMBT5550-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PMBT5550-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PMBT5550-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PMBT5550-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PMBT5550-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PMBT5550-T by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: