Part Details for PMBT4403-TAPE-13 by NXP Semiconductors
Overview of PMBT4403-TAPE-13 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2A20166NP | Renesas Electronics Corporation | Converters, HWQFN, /Tape & Reel | |
R2A20150NP | Renesas Electronics Corporation | Converters, HWQFN, /Tape & Reel | |
HA1631D04MMEL-E | Renesas Electronics Corporation | Comparators, LSOP, /Embossed Tape |
Part Details for PMBT4403-TAPE-13
PMBT4403-TAPE-13 CAD Models
PMBT4403-TAPE-13 Part Data Attributes
|
PMBT4403-TAPE-13
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMBT4403-TAPE-13
NXP Semiconductors
TRANSISTOR 600 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Base Capacitance-Max | 8.5 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 255 ns | |
Turn-on Time-Max (ton) | 35 ns | |
VCEsat-Max | 0.75 V |
Alternate Parts for PMBT4403-TAPE-13
This table gives cross-reference parts and alternative options found for PMBT4403-TAPE-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBT4403-TAPE-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT4403_R1_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | PMBT4403-TAPE-13 vs MMBT4403_R1_00001 |
MMBT4403 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | PMBT4403-TAPE-13 vs MMBT4403 |
PMBT4403TRL13 | TRANSISTOR 600 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PMBT4403-TAPE-13 vs PMBT4403TRL13 |
MMBT4403S62Z | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SO-3 | Fairchild Semiconductor Corporation | PMBT4403-TAPE-13 vs MMBT4403S62Z |
MMBT4403 | Small Signal Bipolar Transistor, 0.01A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Microsemi Corporation | PMBT4403-TAPE-13 vs MMBT4403 |
PMBT4403TRL | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | YAGEO Corporation | PMBT4403-TAPE-13 vs PMBT4403TRL |
PMBT4403,215 | PMBT4403 - PNP switching transistor@en-us TO-236 3-Pin | Nexperia | PMBT4403-TAPE-13 vs PMBT4403,215 |
PMBT4403-TAPE-7 | TRANSISTOR 600 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PMBT4403-TAPE-13 vs PMBT4403-TAPE-7 |
MMBT4403L99Z | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SO-3 | Fairchild Semiconductor Corporation | PMBT4403-TAPE-13 vs MMBT4403L99Z |
PMBT2907TRL | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | YAGEO Corporation | PMBT4403-TAPE-13 vs PMBT2907TRL |