Part Details for PMBT2907ATRL by NXP Semiconductors
Overview of PMBT2907ATRL by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PMBT2907ATRL
PMBT2907ATRL CAD Models
PMBT2907ATRL Part Data Attributes
|
PMBT2907ATRL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMBT2907ATRL
NXP Semiconductors
TRANSISTOR 600 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 100 ns | |
Turn-on Time-Max (ton) | 45 ns | |
VCEsat-Max | 0.4 V |
Alternate Parts for PMBT2907ATRL
This table gives cross-reference parts and alternative options found for PMBT2907ATRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBT2907ATRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBT2907AE6327 | Rochester Electronics LLC | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, | PMBT2907ATRL vs SMBT2907AE6327 |
PMBT2907A-T | Nexperia | Check for Price | Small Signal Bipolar Transistor | PMBT2907ATRL vs PMBT2907A-T |
FJX2907ATF | onsemi | Check for Price | PNP Epitaxial Silicon Transistor, SC-70-3 / SOT-323-3, 3000-REEL | PMBT2907ATRL vs FJX2907ATF |
SMMBT2907ALT3G | onsemi | $0.0266 | PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified | PMBT2907ATRL vs SMMBT2907ALT3G |
SMBT2907AE6433 | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, | PMBT2907ATRL vs SMBT2907AE6433 |
MMBT2907AL-AE3-R | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, LEAD FREE PACKAGE-3 | PMBT2907ATRL vs MMBT2907AL-AE3-R |