-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMBT2369 - NPN switching transistor@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMBT2369,215 by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W0398
|
Newark | Bipolar Bjt Single Transistor, Switching, Npn, 15 V, 500 Mhz, 250 Mw, 200 Ma, 20 Rohs Compliant: Yes... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7012 |
|
$0.0220 | Buy Now |
DISTI #
75R0832
|
Newark | Switching Transistor, Npn, 15V, 200Ma, 3-Sot-23, Transistor Polarity:Npn, Collector Emitter Voltag... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 184 |
|
$0.0170 | Buy Now |
DISTI #
04X4953
|
Newark | Bipolar (Bjt) Single Transistor, Switching, Npn, 15 V, 500 Mhz, 250 Mw, 200 Ma, 20 Rohs Compliant: Y... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0380 / $0.0410 | Buy Now |
DISTI #
1727-2957-1-ND
|
DigiKey | TRANS NPN 15V 0.2A TO-236AB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29358 In Stock |
|
$0.0199 / $0.1900 | Buy Now |
DISTI #
PMBT2369,215
|
Avnet Americas | Trans GP BJT NPN 15V 0.2A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMBT2369,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel |
48000 |
|
$0.0142 / $0.0156 | Buy Now |
DISTI #
771-PMBT2369-T/R
|
Mouser Electronics | Bipolar Transistors - BJT NPN switching transistor RoHS: Compliant | 10858 |
|
$0.0200 / $0.1900 | Buy Now |
DISTI #
V36:1790_06540095
|
Arrow Electronics | Trans GP BJT NPN 15V 0.2A 250mW 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2314 | Americas - 54000 |
|
$0.0146 / $0.0205 | Buy Now |
DISTI #
E21:3489_00163442
|
Arrow Electronics | Trans GP BJT NPN 15V 0.2A 250mW 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 2744 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2435 | Europe - 38055 |
|
$0.0217 / $0.0406 | Buy Now |
DISTI #
V72:2272_06540095
|
Arrow Electronics | Trans GP BJT NPN 15V 0.2A 250mW 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 4673 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2207 Container: Cut Strips | Americas - 19600 |
|
$0.0207 / $0.0214 | Buy Now |
|
Future Electronics | PMBT2369 Series 15 V 200 mA 250 mA SMT NPN Switching Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
12000 Reel |
|
$0.0148 / $0.0161 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMBT2369,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMBT2369,215
Nexperia
PMBT2369 - NPN switching transistor@en-us TO-236 3-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 500 MHz | |
Turn-off Time-Max (toff) | 20 ns | |
Turn-on Time-Max (ton) | 10 ns |
This table gives cross-reference parts and alternative options found for PMBT2369,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBT2369,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPS2369ASTZ | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | PMBT2369,215 vs MPS2369ASTZ |
MMBT2369A | onsemi | Check for Price | NPN Switching Transistor, SOT-23-3, 3000-REEL | PMBT2369,215 vs MMBT2369A |
MMBT2369AD87Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon | PMBT2369,215 vs MMBT2369AD87Z |
MPS2369RLRM | Motorola Mobility LLC | Check for Price | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | PMBT2369,215 vs MPS2369RLRM |
MMBT2369ALT1G | Rochester Electronics LLC | Check for Price | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, TO-236, 3 PIN | PMBT2369,215 vs MMBT2369ALT1G |
933828890215 | NXP Semiconductors | Check for Price | TRANSISTOR 200 mA, 15 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, 3 PIN, BIP General Purpose Small Signal | PMBT2369,215 vs 933828890215 |
PMBT2369TRL | NXP Semiconductors | Check for Price | TRANSISTOR 500 mA, 15 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | PMBT2369,215 vs PMBT2369TRL |
CMPT2369BK | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, | PMBT2369,215 vs CMPT2369BK |
933828890235 | Nexperia | Check for Price | Small Signal Bipolar Transistor | PMBT2369,215 vs 933828890235 |
HS2369A | Microchip Technology Inc | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, NPN, Silicon | PMBT2369,215 vs HS2369A |