There are no models available for this part yet.
Overview of PMBFJ310TRL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Audio and Video Systems
Telecommunications
Entertainment and Gaming
CAD Models for PMBFJ310TRL by YAGEO Corporation
Part Data Attributes for PMBFJ310TRL by YAGEO Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PHILIPS COMPONENTS
|
Package Description
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE
|
JESD-30 Code
|
R-PDSO-G3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for PMBFJ310TRL
This table gives cross-reference parts and alternative options found for PMBFJ310TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBFJ310TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBFJ310TRL | VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET | NXP Semiconductors | PMBFJ310TRL vs PMBFJ310TRL |
SST310T1 | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, PLASTIC PACKAGE-3 | Calogic Inc | PMBFJ310TRL vs SST310T1 |
PMBFJ310-TAPE-7 | TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, FET RF Small Signal | NXP Semiconductors | PMBFJ310TRL vs PMBFJ310-TAPE-7 |
PMBFJ310-T | TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-236AB, PLASTIC PACKAGE-3, FET RF Small Signal | NXP Semiconductors | PMBFJ310TRL vs PMBFJ310-T |
PMBFJ310TRL13 | RF Small Signal Field-Effect Transistor, 1-Element, Silicon | YAGEO Corporation | PMBFJ310TRL vs PMBFJ310TRL13 |
SST310 | Transistor | Vishay Siliconix | PMBFJ310TRL vs SST310 |
PMBFJ310 | VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | PMBFJ310TRL vs PMBFJ310 |
934009000215 | VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | PMBFJ310TRL vs 934009000215 |