Transistors
PMBFJ309
Description: TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-236AB, PLASTIC PACKAGE-3, FET RF Small Signal

Overview of PMBFJ309 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for PMBFJ309 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PMBFJ309 by NXP Semiconductors

PMBFJ309
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOT-23
Package Description
PLASTIC PACKAGE-3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.21.00
Samacsys Manufacturer
NXP
Additional Feature
LOW NOISE
Configuration
SINGLE
DS Breakdown Voltage-Min
25 V
FET Technology
JUNCTION
Feedback Cap-Max (Crss)
2.5 pF
Highest Frequency Band
VERY HIGH FREQUENCY BAND
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Mode
DEPLETION MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
0.25 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Want to compare parts?
  1. PMBFJ309
    NXP Semiconductors
    TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-236AB, PLASTIC PACKAGE-3, FET RF Small Signal
    VS

Alternate Parts for PMBFJ309

This table gives cross-reference parts and alternative options found for PMBFJ309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBFJ309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
934008990215 TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, SMD, SST3, 3 PIN, FET RF Small Signal NXP Semiconductors PMBFJ309 vs 934008990215
PMBFJ309TRL RF Small Signal Field-Effect Transistor, 1-Element, Silicon YAGEO Corporation PMBFJ309 vs PMBFJ309TRL
PMBFJ309-T TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-236AB, PLASTIC PACKAGE-3, FET RF Small Signal NXP Semiconductors PMBFJ309 vs PMBFJ309-T
PMBFJ309T/R TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-236AB, PLASTIC PACKAGE-3, FET RF Small Signal NXP Semiconductors PMBFJ309 vs PMBFJ309T/R
Part Number Description Manufacturer Compare
U309 RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-52 InterFET Corporation PMBFJ309 vs U309
MMBFJ310_NL RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, LEAD FREE, SOT-23, 3 PIN Fairchild Semiconductor Corporation PMBFJ309 vs MMBFJ310_NL
PMBFJ310-TAPE-13 TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, FET RF Small Signal NXP Semiconductors PMBFJ309 vs PMBFJ310-TAPE-13
MMBFJ310LT3 UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-236AB Motorola Mobility LLC PMBFJ309 vs MMBFJ310LT3
PMBFJ309TRL RF Small Signal Field-Effect Transistor, 1-Element, Silicon YAGEO Corporation PMBFJ309 vs PMBFJ309TRL
PMBFJ308,215 N-channel silicon FET TO-236 3-Pin NXP Semiconductors PMBFJ309 vs PMBFJ308,215
MMBFJ310L99Z UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, FET, TO-236AB Texas Instruments PMBFJ309 vs MMBFJ310L99Z
PMBFJ308-TAPE-7 TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, FET RF Small Signal NXP Semiconductors PMBFJ309 vs PMBFJ308-TAPE-7
SST308 RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, PLASTIC PACKAGE-3 Calogic Inc PMBFJ309 vs SST308
SST310T1 RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, PLASTIC PACKAGE-3 Calogic Inc PMBFJ309 vs SST310T1

Related Parts for PMBFJ309

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PMBFJ309 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PMBFJ309 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of PMBFJ309 would you like to use for your alert(s)?
  • Please alert me when PMBFJ309 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PMBFJ309 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PMBFJ309 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PMBFJ309 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PMBFJ309.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PMBFJ309 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: