Part Details for PMBFJ177-TAPE-7 by NXP Semiconductors
Overview of PMBFJ177-TAPE-7 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OP177GSZ-REEL | Analog Devices | OP177GS WITH TAPE AND REEL | |
OP249GSZ-REEL | Analog Devices | OP249GS W/TAPE AND REEL | |
SMP04ESZ-REEL | Analog Devices | SMP04ES W/TAPE AND REEL |
Part Details for PMBFJ177-TAPE-7
PMBFJ177-TAPE-7 CAD Models
PMBFJ177-TAPE-7 Part Data Attributes
|
PMBFJ177-TAPE-7
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMBFJ177-TAPE-7
NXP Semiconductors
TRANSISTOR 30 V, P-CHANNEL, Si, SMALL SIGNAL, JFET, FET General Purpose Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 30 V | |
Drain-source On Resistance-Max | 300 Ω | |
FET Technology | JUNCTION | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PMBFJ177-TAPE-7
This table gives cross-reference parts and alternative options found for PMBFJ177-TAPE-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBFJ177-TAPE-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBFJ177TRL13 | TRANSISTOR 30 V, P-CHANNEL, Si, SMALL SIGNAL, JFET, FET General Purpose Small Signal | NXP Semiconductors | PMBFJ177-TAPE-7 vs PMBFJ177TRL13 |
PMBFJ177TRL | TRANSISTOR 30 V, P-CHANNEL, Si, SMALL SIGNAL, JFET, FET General Purpose Small Signal | NXP Semiconductors | PMBFJ177-TAPE-7 vs PMBFJ177TRL |
PMBFJ177-T | TRANSISTOR 30 V, P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, PLASTIC PACKAGE-3, FET General Purpose Small Signal | NXP Semiconductors | PMBFJ177-TAPE-7 vs PMBFJ177-T |
PMBFJ177T/R | TRANSISTOR 30 V, P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, PLASTIC PACKAGE-3, FET General Purpose Small Signal | NXP Semiconductors | PMBFJ177-TAPE-7 vs PMBFJ177T/R |
SST177-LF | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, PLASTIC PACKAGE-3 | Calogic Inc | PMBFJ177-TAPE-7 vs SST177-LF |
PMBFJ177TRL13 | Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET | YAGEO Corporation | PMBFJ177-TAPE-7 vs PMBFJ177TRL13 |
SST177T2 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET | Calogic Inc | PMBFJ177-TAPE-7 vs SST177T2 |
PMBFJ177,215 | P-channel FET TO-236 3-Pin | NXP Semiconductors | PMBFJ177-TAPE-7 vs PMBFJ177,215 |
PMBFJ177-TAPE-13 | TRANSISTOR 30 V, P-CHANNEL, Si, SMALL SIGNAL, JFET, FET General Purpose Small Signal | NXP Semiconductors | PMBFJ177-TAPE-7 vs PMBFJ177-TAPE-13 |