Datasheets
PMBFJ177,215 by: NXP Semiconductors

P-channel FET TO-236 3-Pin

Part Details for PMBFJ177,215 by NXP Semiconductors

Overview of PMBFJ177,215 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Audio and Video Systems

Part Details for PMBFJ177,215

PMBFJ177,215 CAD Models

PMBFJ177,215 Part Data Attributes

PMBFJ177,215 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
PMBFJ177,215 NXP Semiconductors P-channel FET TO-236 3-Pin
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code TO-236
Package Description PLASTIC, SMD, SOT-23, 3 PIN
Pin Count 3
Manufacturer Package Code SOT23
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.21.00
Date Of Intro 1993-03-01
Samacsys Manufacturer NXP
Configuration SINGLE
DS Breakdown Voltage-Min 30 V
Drain-source On Resistance-Max 300 Ω
FET Technology JUNCTION
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Mode DEPLETION MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type P-CHANNEL
Power Dissipation-Max (Abs) 0.3 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for PMBFJ177,215

This table gives cross-reference parts and alternative options found for PMBFJ177,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBFJ177,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
933908930215 TRANSISTOR 30 V, P-CHANNEL, Si, SMALL SIGNAL, JFET, PLASTIC, SMD, SST3, 3 PIN, FET General Purpose Small Signal NXP Semiconductors PMBFJ177,215 vs 933908930215
PMBFJ177 TRANSISTOR 30 V, P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, PLASTIC PACKAGE-3, FET General Purpose Small Signal NXP Semiconductors PMBFJ177,215 vs PMBFJ177
PMBFJ177 Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET YAGEO Corporation PMBFJ177,215 vs PMBFJ177
PMBFJ177-T TRANSISTOR 30 V, P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, PLASTIC PACKAGE-3, FET General Purpose Small Signal NXP Semiconductors PMBFJ177,215 vs PMBFJ177-T
SST177 Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, PLASTIC PACKAGE-3 Calogic Inc PMBFJ177,215 vs SST177
PMBFJ177TRL13 TRANSISTOR 30 V, P-CHANNEL, Si, SMALL SIGNAL, JFET, FET General Purpose Small Signal NXP Semiconductors PMBFJ177,215 vs PMBFJ177TRL13
PMBFJ177T/R TRANSISTOR 30 V, P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, PLASTIC PACKAGE-3, FET General Purpose Small Signal NXP Semiconductors PMBFJ177,215 vs PMBFJ177T/R
PMBFJ177TRL TRANSISTOR 30 V, P-CHANNEL, Si, SMALL SIGNAL, JFET, FET General Purpose Small Signal NXP Semiconductors PMBFJ177,215 vs PMBFJ177TRL
SST177T2 Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET Calogic Inc PMBFJ177,215 vs SST177T2
PMBFJ177-TAPE-13 TRANSISTOR 30 V, P-CHANNEL, Si, SMALL SIGNAL, JFET, FET General Purpose Small Signal NXP Semiconductors PMBFJ177,215 vs PMBFJ177-TAPE-13
Part Number Description Manufacturer Compare
CMPF5460 Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, PLASTIC PACKAGE-3 Central Semiconductor Corp PMBFJ177,215 vs CMPF5460
2N2499 Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-5, Solitron Devices Inc PMBFJ177,215 vs 2N2499
2N3329 Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-72, Solitron Devices Inc PMBFJ177,215 vs 2N3329
2N3820 Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-226AA Allegro MicroSystems LLC PMBFJ177,215 vs 2N3820
2N5018 Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-18, Solitron Devices Inc PMBFJ177,215 vs 2N5018
SST270T1 Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, PLASTIC PACKAGE-3 Calogic Inc PMBFJ177,215 vs SST270T1
UC401 Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-72, Solitron Devices Inc PMBFJ177,215 vs UC401
2N3993 Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-72, Solitron Devices Inc PMBFJ177,215 vs 2N3993
PMBFJ175T/R TRANSISTOR 30 V, P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, PLASTIC PACKAGE-3, FET General Purpose Small Signal NXP Semiconductors PMBFJ177,215 vs PMBFJ175T/R
PMBFJ175TRL Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET YAGEO Corporation PMBFJ177,215 vs PMBFJ175TRL

PMBFJ177,215 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PMBFJ177,215 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PMBFJ177,215 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of PMBFJ177,215 would you like to use for your alert(s)?
  • Please alert me when PMBFJ177,215 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PMBFJ177,215 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PMBFJ177,215 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PMBFJ177,215 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PMBFJ177,215.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PMBFJ177,215 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: