There are no models available for this part yet.
Overview of PMBFJ109 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Space Technology
Telecommunications
CAD Models for PMBFJ109 by YAGEO Corporation
Part Data Attributes for PMBFJ109 by YAGEO Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PHILIPS COMPONENTS
|
Package Description
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE
|
DS Breakdown Voltage-Min
|
25 V
|
Drain-source On Resistance-Max
|
12 Ω
|
FET Technology
|
JUNCTION
|
Feedback Cap-Max (Crss)
|
15 pF
|
JESD-30 Code
|
R-PDSO-G3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
DEPLETION MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
N-CHANNEL
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for PMBFJ109
This table gives cross-reference parts and alternative options found for PMBFJ109. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBFJ109, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBFJ109-T | TRANSISTOR 25 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, PLASTIC PACKAGE-3, FET General Purpose Small Signal | NXP Semiconductors | PMBFJ109 vs PMBFJ109-T |
PMBFJ109-TAPE-7 | TRANSISTOR 25 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, FET General Purpose Small Signal | NXP Semiconductors | PMBFJ109 vs PMBFJ109-TAPE-7 |
PMBFJ109TRL | TRANSISTOR 25 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, FET General Purpose Small Signal | NXP Semiconductors | PMBFJ109 vs PMBFJ109TRL |
PMBFJ109TRL13 | TRANSISTOR 25 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, FET General Purpose Small Signal | NXP Semiconductors | PMBFJ109 vs PMBFJ109TRL13 |
PMBFJ109TRL13 | Small Signal Field-Effect Transistor, 25V, 1-Element, N-Channel, Silicon, Junction FET | YAGEO Corporation | PMBFJ109 vs PMBFJ109TRL13 |
PMBFJ109 | TRANSISTOR 25 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, PLASTIC PACKAGE-3, FET General Purpose Small Signal | NXP Semiconductors | PMBFJ109 vs PMBFJ109 |
PMBFJ109,215 | N-channel FET TO-236 3-Pin | NXP Semiconductors | PMBFJ109 vs PMBFJ109,215 |
Related Parts for PMBFJ109
-
MMBF5434Small Signal Field-Effect Transistors
-
STD60NF55LT4Power Field-Effect Transistors
-
TLE9871QXA20Microcontrollers
-
SURA8120T3GRectifier Diodes
-
BTS721L1Peripheral Drivers
-
EKY-350EC3102MK25SFixed Capacitors
-
LTC4269IDKD-1#PBFSwitching Regulator or Controllers
-
BC817SUE6327HTSA1Small Signal Bipolar Transistors
-
TLV2371IDBVOperational Amplifiers