Part Details for PMBFJ108TRL by YAGEO Corporation
Overview of PMBFJ108TRL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PMBFJ108TRL
PMBFJ108TRL CAD Models
PMBFJ108TRL Part Data Attributes:
|
PMBFJ108TRL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PMBFJ108TRL
YAGEO Corporation
Small Signal Field-Effect Transistor, 25V, 1-Element, N-Channel, Silicon, Junction FET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 25 V | |
Drain-source On Resistance-Max | 8 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 15 pF | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PMBFJ108TRL
This table gives cross-reference parts and alternative options found for PMBFJ108TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBFJ108TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBFJ108-TAPE-13 | TRANSISTOR 25 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, FET General Purpose Small Signal | NXP Semiconductors | PMBFJ108TRL vs PMBFJ108-TAPE-13 |
PMBFJ108TRL | TRANSISTOR 25 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, FET General Purpose Small Signal | NXP Semiconductors | PMBFJ108TRL vs PMBFJ108TRL |
PMBFJ108 | TRANSISTOR 25 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, PLASTIC PACKAGE-3, FET General Purpose Small Signal | NXP Semiconductors | PMBFJ108TRL vs PMBFJ108 |
SST108T2 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET | Calogic Inc | PMBFJ108TRL vs SST108T2 |
PMBFJ108-T | TRANSISTOR 25 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, PLASTIC PACKAGE-3, FET General Purpose Small Signal | NXP Semiconductors | PMBFJ108TRL vs PMBFJ108-T |
PMBFJ108 | Small Signal Field-Effect Transistor, 25V, 1-Element, N-Channel, Silicon, Junction FET | YAGEO Corporation | PMBFJ108TRL vs PMBFJ108 |
SST108T | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-236, | Temic Semiconductors | PMBFJ108TRL vs SST108T |
934003880215 | TRANSISTOR 25 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, PLASTIC, SMD, SST3, 3 PIN, FET General Purpose Small Signal | NXP Semiconductors | PMBFJ108TRL vs 934003880215 |