Diodes
PMBD353,215
Description: PMBD353 - Schottky barrier double diode@en-us TO-236 3-Pin

Overview of PMBD353,215 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Industrial Automation Aerospace and Defense Electronic Manufacturing

Price & Stock for PMBD353,215 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 38K6862
Newark Small Signal Schottky Diode, Dual Series, 4 V, 30 Ma, 600 Mv, 100 C Rohs Compliant: Yes |Nexperia PMBD353,215 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 63
  • 1 $0.4610
  • 10 $0.3340
  • 25 $0.2740
  • 50 $0.2160
  • 100 $0.1570
  • 250 $0.1480
  • 500 $0.1380
  • 1,000 $0.1290
$0.1290 / $0.4610 Buy Now
DISTI # 1727-5818-1-ND
DigiKey RF DIODE SCHOTTKY 4V TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 975
In Stock
  • 1 $0.4200
  • 10 $0.2990
  • 100 $0.1509
  • 500 $0.1337
  • 1,000 $0.1041
  • 3,000 $0.0703
$0.0703 / $0.4200 Buy Now
DISTI # PMBD353,215
Avnet Americas Diode Schottky 4V 0.03A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMBD353,215) RoHS: Compliant Min Qty: 5231 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 27000 Partner Stock
  • 5,231 $0.0707
  • 5,300 $0.0688
  • 11,000 $0.0669
  • 27,000 $0.0650
  • 53,000 $0.0631
  • 270,000 $0.0612
  • 530,000 $0.0593
$0.0593 / $0.0707 Buy Now
DISTI # PMBD353,215
Avnet Americas Diode Schottky 4V 0.03A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMBD353,215) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 12,000 $0.0715
  • 18,000 $0.0696
  • 30,000 $0.0676
  • 60,000 $0.0657
  • 120,000 $0.0638
  • 600,000 $0.0618
  • 1,200,000 $0.0599
$0.0599 / $0.0715 Buy Now
DISTI # 771-PMBD353215
Mouser Electronics Schottky Diodes & Rectifiers PMBD353/SOT23/TO-236AB RoHS: Compliant 7542
  • 1 $0.4100
  • 10 $0.2730
  • 100 $0.1240
  • 1,000 $0.1080
  • 3,000 $0.0740
  • 9,000 $0.0680
  • 24,000 $0.0670
$0.0670 / $0.4100 Buy Now
DISTI # P40:2555_19664774
Arrow Electronics RF Diode Schottky 4V Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2137 Europe - 3000
  • 1,210 $0.0915
  • 3,000 $0.0708
$0.0708 / $0.0915 Buy Now
DISTI # V79:2366_26137669
Arrow Electronics RF Diode Schottky 4V Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 2037 Package Multiple: 1 Date Code: 1628 Americas - 2057
  • 2,057 $0.0479
$0.0479 Buy Now
Future Electronics PMBD353 Series 4 V 30 mA Schottky Barrier Double Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 3,000 $0.0717
  • 6,000 $0.0699
  • 9,000 $0.0688
  • 15,000 $0.0675
  • 30,000 $0.0648
$0.0648 / $0.0717 Buy Now
Future Electronics PMBD353 Series 4 V 30 mA Schottky Barrier Double Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 3,000 $0.0723
  • 6,000 $0.0705
  • 12,000 $0.0687
  • 15,000 $0.0681
  • 45,000 $0.0648
$0.0648 / $0.0723 Buy Now
DISTI # 59165009
Verical RF Diode Schottky 4V Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 2037 Package Multiple: 1 Date Code: 1628 Americas - 2057
  • 2,037 $0.0479
$0.0479 Buy Now
Rochester Electronics PMBD353 - Schottky barrier double diode RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 27000
  • 1 $0.0697
  • 25 $0.0683
  • 100 $0.0655
  • 500 $0.0627
  • 1,000 $0.0592
$0.0592 / $0.0697 Buy Now
DISTI # PMBD353.215
TME Diode: Schottky rectifying, SMD, 4V, 30mA, SOT23, reel,tape Min Qty: 1 0
  • 1 $0.3200
  • 10 $0.2390
  • 25 $0.1870
  • 100 $0.1280
  • 1,000 $0.0880
  • 3,000 $0.0860
$0.0860 / $0.3200 RFQ
DISTI # PMBD353,215
Avnet Asia Diode Schottky 4V 0.03A 3-Pin TO-236AB T/R (Alt: PMBD353,215) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days 0
  • 12,000 $0.0876
  • 24,000 $0.0865
  • 36,000 $0.0854
  • 60,000 $0.0843
  • 120,000 $0.0822
  • 300,000 $0.0802
  • 600,000 $0.0784
$0.0784 / $0.0876 Buy Now
DISTI # PMBD353,215
Avnet Silica Diode Schottky 4V 0.03A 3-Pin TO-236AB T/R (Alt: PMBD353,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 9000
Buy Now
DISTI # C1S548200832523
Chip1Stop PMBD353/SOT23/TO-236AB RoHS: Compliant pbFree: Yes 2057
  • 2,057 $0.0612
$0.0612 Buy Now
DISTI # C1S537100268530
Chip1Stop PMBD353/SOT23/TO-236AB RoHS: Compliant pbFree: Yes Container: Bulk 50
  • 25 $0.0871
  • 50 $0.0832
$0.0832 / $0.0871 Buy Now
DISTI # PMBD353,215
EBV Elektronik Diode Schottky 4V 0.03A 3-Pin TO-236AB T/R (Alt: PMBD353,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for PMBD353,215 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PMBD353,215 by Nexperia

PMBD353,215
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
TO-236
Package Description
PLASTIC, SST3, 3 PIN
Pin Count
3
Manufacturer Package Code
SOT23
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.60
Date Of Intro
1999-05-25
Samacsys Manufacturer
Nexperia
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Capacitance-Max
1 pF
Diode Element Material
SILICON
Diode Type
MIXER DIODE
Frequency Band
ULTRA HIGH FREQUENCY
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
3
Operating Temperature-Max
100 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Reference Standard
IEC-60134
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. PMBD353,215
    Nexperia
    PMBD353 - Schottky barrier double diode@en-us TO-236 3-Pin
    VS

Alternate Parts for PMBD353,215

This table gives cross-reference parts and alternative options found for PMBD353,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBD353,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PMBD353,215 PMBD353 - Schottky barrier double diode TO-236 3-Pin NXP Semiconductors PMBD353,215 vs PMBD353,215
PMBD353,235 PMBD353 - Schottky barrier double diode@en-us TO-236 3-Pin Nexperia PMBD353,215 vs PMBD353,235
MMBD353LT1G 7.0 V Schottky Diode, dual, series reverse, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi PMBD353,215 vs MMBD353LT1G
933912210235 SILICON, UHF BAND, MIXER DIODE NXP Semiconductors PMBD353,215 vs 933912210235
933912210215 Mixer Diode, Ultra High Frequency, Silicon Nexperia PMBD353,215 vs 933912210215
PMBD353 Mixer Diode Nexperia PMBD353,215 vs PMBD353
MMBD353LT3 SILICON, UHF BAND, MIXER DIODE, TO-236AB, CASE 318-08, TO-236, 3 PIN onsemi PMBD353,215 vs MMBD353LT3
MMBD353LT3G SILICON, UHF BAND, MIXER DIODE, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN onsemi PMBD353,215 vs MMBD353LT3G
PMBD353/T3 Mixer Diode Nexperia PMBD353,215 vs PMBD353/T3
933912210235 Mixer Diode, Ultra High Frequency, Silicon Nexperia PMBD353,215 vs 933912210235
Part Number Description Manufacturer Compare
HSMS-2802L30G SILICON, MIXER DIODE, SOT-23, 3 PIN Avago Technologies PMBD353,215 vs HSMS-2802L30G
HSMS-2824-TR2 Mixer Diode, Silicon Broadcom Limited PMBD353,215 vs HSMS-2824-TR2
SMS3923-040LF Mixer Diode, Medium Barrier, X Band, Silicon, GREEN, PLASTIC PACKAGE-2 Skyworks Solutions Inc PMBD353,215 vs SMS3923-040LF
HSM88ASRTL-E SILICON, MIXER DIODE Renesas Electronics Corporation PMBD353,215 vs HSM88ASRTL-E
HSMS-2822T30G SILICON, MIXER DIODE Avago Technologies PMBD353,215 vs HSMS-2822T30G
SMS7621-005 Mixer Diode, Low Barrier, X Band, Silicon, PLASTIC PACKAGE-3 Skyworks Solutions Inc PMBD353,215 vs SMS7621-005
HSM88AS-E SILICON, MIXER DIODE, MPAK-3 Renesas Electronics Corporation PMBD353,215 vs HSM88AS-E
HSMS-2802T32G SILICON, MIXER DIODE Avago Technologies PMBD353,215 vs HSMS-2802T32G
933912210235 SILICON, UHF BAND, MIXER DIODE NXP Semiconductors PMBD353,215 vs 933912210235
DB3X314F0L Mixer Diode, L Band, Silicon, TO-236AA, SC-59A, 3 PIN ROHM Semiconductor PMBD353,215 vs DB3X314F0L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PMBD353,215 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PMBD353,215 by Nexperia

  • Please alert me when PMBD353,215 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PMBD353,215 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PMBD353,215 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PMBD353,215 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PMBD353,215.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PMBD353,215 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: