Part Details for PMA64C1.5UF+/-2%250V by EXXELIA Group
Overview of PMA64C1.5UF+/-2%250V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1220CS8#TRPBF | Analog Devices | 45MHz, 250V/µs Op Amp | |
LT1220CN8#PBF | Analog Devices | 45MHz, 250V/µs Op Amp | |
LT1220CS8#PBF | Analog Devices | 45MHz, 250V/µs Op Amp |
Part Details for PMA64C1.5UF+/-2%250V
PMA64C1.5UF+/-2%250V CAD Models
PMA64C1.5UF+/-2%250V Part Data Attributes
|
PMA64C1.5UF+/-2%250V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PMA64C1.5UF+/-2%250V
EXXELIA Group
Film Capacitor, Polycarbonate, 250V, 2% +Tol, 2% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Additional Feature | NON INDUCTIVE | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PMA64C1.5UF+/-2%250V
This table gives cross-reference parts and alternative options found for PMA64C1.5UF+/-2%250V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMA64C1.5UF+/-2%250V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM51C1.52250 | Film Capacitor, Polycarbonate, 250V, 2% +Tol, 2% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PMA64C1.5UF+/-2%250V vs KM51C1.52250 |
KM511B1.52250 | Film Capacitor, Polycarbonate, 250V, 2% +Tol, 2% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PMA64C1.5UF+/-2%250V vs KM511B1.52250 |
PMR64L1.5UF+/-2%250V | Film Capacitor, Polycarbonate, 250V, 2% +Tol, 2% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PMA64C1.5UF+/-2%250V vs PMR64L1.5UF+/-2%250V |
KM51A1.52250 | Film Capacitor, Polycarbonate, 250V, 2% +Tol, 2% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PMA64C1.5UF+/-2%250V vs KM51A1.52250 |
PMR641.52250 | Film Capacitor, Polycarbonate, 250V, 2% +Tol, 2% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PMA64C1.5UF+/-2%250V vs PMR641.52250 |
KM511C1.52250 | Film Capacitor, Polycarbonate, 250V, 2% +Tol, 2% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PMA64C1.5UF+/-2%250V vs KM511C1.52250 |
PMR64C1.5UF+/-2%250V | Film Capacitor, Polycarbonate, 250V, 2% +Tol, 2% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PMA64C1.5UF+/-2%250V vs PMR64C1.5UF+/-2%250V |
PMR41.52250 | Film Capacitor, Polycarbonate, 250V, 2% +Tol, 2% -Tol, 1.5uF, Through Hole Mount, | EXXELIA Group | PMA64C1.5UF+/-2%250V vs PMR41.52250 |