Part Details for PMA3-14LN-D+ by Mini-Circuits
Overview of PMA3-14LN-D+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F72314LNBG#U0 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R5F72314LNBA#U0 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
HM2P65PMA3X0GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type AB, 125 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant |
Part Details for PMA3-14LN-D+
PMA3-14LN-D+ CAD Models
PMA3-14LN-D+ Part Data Attributes
|
PMA3-14LN-D+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
PMA3-14LN-D+
Mini-Circuits
Wide Band Low Power Amplifier, 50MHz Min, 10000MHz Max, 1 Func, DIE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | DIE-4 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 21.6 dB | |
Input Power-Max (CW) | 12 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 6 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 90 mA | |
Surface Mount | YES | |
Technology | PHEMT | |
VSWR-Max | 1.22 |