Part Details for PMA2-162LN-DF+ by Mini-Circuits
Overview of PMA2-162LN-DF+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PMA2-162LN-DF+
PMA2-162LN-DF+ CAD Models
PMA2-162LN-DF+ Part Data Attributes
|
PMA2-162LN-DF+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
PMA2-162LN-DF+
Mini-Circuits
Narrow Band Low Power Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17.7 dB | |
Input Power-Max (CW) | 25 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 1600 MHz | |
Operating Frequency-Min | 700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 4 V | |
RF/Microwave Device Type | LOW NOISE AMPLIFIER | |
Supply Current-Max | 60 mA | |
Surface Mount | YES | |
Technology | E-PHEMT | |
VSWR-Max | 1.18 |