PMA1206L-471-RC
Bourns Inc
Description: Ferrite Chip, 4 Function(s), 0.1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 8 PIN

Overview of PMA1206L-471-RC by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

Price & Stock for PMA1206L-471-RC by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # PMA1206L-471-RC
Avnet Americas IND CHIP BEAD SHLD ML 470OHM 25% 100MHZ FERRITE 100MA 1206 - Tape and Reel (Alt: PMA1206L-471-RC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
RFQ

CAD Models for PMA1206L-471-RC by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PMA1206L-471-RC by Bourns Inc

PMA1206L-471-RC
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance-Max
1 Ω
Filter Type
FERRITE CHIP
Height
0.9 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
470 OHM Ω
Packing Method
TAPE AND REEL
Rated Current
0.1 A
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Want to compare parts?
  1. PMA1206L-471-RC
    Bourns Inc
    Ferrite Chip, 4 Function(s), 0.1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 8 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PMA1206L-471-RC by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PMA1206L-471-RC by Bourns Inc

Select Manufacturer
Which Manufacturer of PMA1206L-471-RC would you like to use for your alert(s)?
  • Please alert me when PMA1206L-471-RC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PMA1206L-471-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PMA1206L-471-RC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PMA1206L-471-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PMA1206L-471-RC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PMA1206L-471-RC by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: