Part Details for PMA0207528K.25A1 by Vishay Draloric
Overview of PMA0207528K.25A1 by Vishay Draloric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59202-T36-25A113LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 50 Positions. | |
7312P0025A13LF | Amphenol Communications Solutions | Smart Card, Input Output Connectors, IC Chip Card Connector, 8 contacts, Surface Mount, Open Type. | |
G25A182221A8EU | Amphenol Communications Solutions | FPC/FFC CONN,0.5 PITCH,EASY ON,RightAngle, Surface mount, 18 PIN |
Part Details for PMA0207528K.25A1
PMA0207528K.25A1 CAD Models
PMA0207528K.25A1 Part Data Attributes
|
PMA0207528K.25A1
Vishay Draloric
Buy Now
Datasheet
|
Compare Parts:
PMA0207528K.25A1
Vishay Draloric
RES,AXIAL,METAL FILM,28K OHMS,250WV,.25% +/-TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY DRALORIC | |
Reach Compliance Code | unknown | |
Manufacturer Series | PMA0207(5,10PPM/K) | |
Resistor Type | FIXED RESISTOR |