Part Details for PMA-R121-1.0 by Isabellenhuette
Overview of PMA-R121-1.0 by Isabellenhuette
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BIR12-18N-25.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SIT8924BAR12-18E-37.125000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) |
Part Details for PMA-R121-1.0
PMA-R121-1.0 CAD Models
PMA-R121-1.0 Part Data Attributes
|
PMA-R121-1.0
Isabellenhuette
Buy Now
Datasheet
|
Compare Parts:
PMA-R121-1.0
Isabellenhuette
RESISTOR, CURRENT SENSE, 3W, 1%, 0.121ohm, SURFACE MOUNT, 3924, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ISABELLENHUETTE HEUSLER GMBH & CO KG | |
Package Description | , 3924 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
JESD-609 Code | e0 | |
Manufacturer Series | PMA | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 110 °C | |
Resistance | 0.121 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3924 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% |