There are no models available for this part yet.
Overview of PM99-41.2UF20%200V by EXXELIA Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADHV4702-1BCPZ | Analog Devices | 200V Precision Amplifier | |
ADHV4702-1BCPZ-R7 | Analog Devices | 200V Precision Amplifier | |
LT1351CS8#TRPBF | Analog Devices | 250µA, 3MHz, 200V/µsOp Amp |
CAD Models for PM99-41.2UF20%200V by EXXELIA Group
Part Data Attributes for PM99-41.2UF20%200V by EXXELIA Group
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EXXELIA GROUP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
Capacitance
|
1.2 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for PM99-41.2UF20%200V
This table gives cross-reference parts and alternative options found for PM99-41.2UF20%200V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM99-41.2UF20%200V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM99-31.2UF20%200V | Film Capacitor, Polyester, 200V, 20% +Tol, 20% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM99-41.2UF20%200V vs PM99-31.2UF20%200V |
PM0631.2UF+/-20%200V | Film Capacitor, Polyester, 200V, 20% +Tol, 20% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM99-41.2UF20%200V vs PM0631.2UF+/-20%200V |
PM06-41.2UF20%200V | Film Capacitor, Polyester, 200V, 20% +Tol, 20% -Tol, 1.2uF, Through Hole Mount, DIP-10 | EXXELIA Group | PM99-41.2UF20%200V vs PM06-41.2UF20%200V |
PM94NS-31.2UF+/-20%200V | Film Capacitor, Polyester, 200V, 20% +Tol, 20% -Tol, 1.2uF, Through Hole Mount, DIP-12 | EXXELIA Group | PM99-41.2UF20%200V vs PM94NS-31.2UF+/-20%200V |
PM94NS-21.2UF+/-20%200V | Film Capacitor, Polyester, 200V, 20% +Tol, 20% -Tol, 1.2uF, Through Hole Mount, DIP-12 | EXXELIA Group | PM99-41.2UF20%200V vs PM94NS-21.2UF+/-20%200V |
PM0621.2UF+/-20%200V | Film Capacitor, Polyester, 200V, 20% +Tol, 20% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM99-41.2UF20%200V vs PM0621.2UF+/-20%200V |
PM06-21.2UF20%200V | Film Capacitor, Polyester, 200V, 20% +Tol, 20% -Tol, 1.2uF, Through Hole Mount, DIP-10 | EXXELIA Group | PM99-41.2UF20%200V vs PM06-21.2UF20%200V |
PM06-11.2UF20%200V | Film Capacitor, Polyester, 200V, 20% +Tol, 20% -Tol, 1.2uF, Through Hole Mount, DIP-10 | EXXELIA Group | PM99-41.2UF20%200V vs PM06-11.2UF20%200V |
PM0611.2UF+/-20%200V | Film Capacitor, Polyester, 200V, 20% +Tol, 20% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM99-41.2UF20%200V vs PM0611.2UF+/-20%200V |
PM99-31.220200 | Film Capacitor, Polyester, 200V, 20% +Tol, 20% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM99-41.2UF20%200V vs PM99-31.220200 |