Part Details for PM94N-41.5UF+/-10%250V by EXXELIA Group
Overview of PM94N-41.5UF+/-10%250V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1220CS8#TRPBF | Analog Devices | 45MHz, 250V/µs Op Amp | |
LT1220CN8#PBF | Analog Devices | 45MHz, 250V/µs Op Amp | |
LT1220CS8#PBF | Analog Devices | 45MHz, 250V/µs Op Amp |
Part Details for PM94N-41.5UF+/-10%250V
PM94N-41.5UF+/-10%250V CAD Models
PM94N-41.5UF+/-10%250V Part Data Attributes
|
PM94N-41.5UF+/-10%250V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PM94N-41.5UF+/-10%250V
EXXELIA Group
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, DIP-12
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PM94N-41.5UF+/-10%250V
This table gives cross-reference parts and alternative options found for PM94N-41.5UF+/-10%250V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM94N-41.5UF+/-10%250V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BN154G0155KLG | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | PM94N-41.5UF+/-10%250V vs BN154G0155KLG |
PM90S1.5UF+/-10%250V | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM94N-41.5UF+/-10%250V vs PM90S1.5UF+/-10%250V |
PM60C1.5UF+/-10%250V | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PM94N-41.5UF+/-10%250V vs PM60C1.5UF+/-10%250V |
BN154G0155K-- | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | PM94N-41.5UF+/-10%250V vs BN154G0155K-- |
PM94NS-21.5UF+/-10%250V | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, DIP-12 | EXXELIA Group | PM94N-41.5UF+/-10%250V vs PM94NS-21.5UF+/-10%250V |
PM06-31.5UF10%250V | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, DIP-10 | EXXELIA Group | PM94N-41.5UF+/-10%250V vs PM06-31.5UF10%250V |
MDK10155K250A58P7 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, | KEMET Corporation | PM94N-41.5UF+/-10%250V vs MDK10155K250A58P7 |
PM60B1.5UF+/-10%250V | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PM94N-41.5UF+/-10%250V vs PM60B1.5UF+/-10%250V |
PM12B1.5UF10%250V | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM94N-41.5UF+/-10%250V vs PM12B1.5UF10%250V |
PM94N-31.5UF+/-10%250V | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, DIP-12 | EXXELIA Group | PM94N-41.5UF+/-10%250V vs PM94N-31.5UF+/-10%250V |