Part Details for PM94N-20.47UF+/-20%400V by EXXELIA Group
Overview of PM94N-20.47UF+/-20%400V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR2AS-8UE-T13#B00 | Renesas Electronics Corporation | 400V - 2A - Thyristor Low Power Use | |
CR3AS-8UE-T13#B00 | Renesas Electronics Corporation | 400V - 3A - Thyristor Medium Power Use | |
CR3AS-8UE-T23#B00 | Renesas Electronics Corporation | 400V - 3A - Thyristor Medium Power Use |
Part Details for PM94N-20.47UF+/-20%400V
PM94N-20.47UF+/-20%400V CAD Models
PM94N-20.47UF+/-20%400V Part Data Attributes
|
PM94N-20.47UF+/-20%400V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PM94N-20.47UF+/-20%400V
EXXELIA Group
Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, DIP-12
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PM94N-20.47UF+/-20%400V
This table gives cross-reference parts and alternative options found for PM94N-20.47UF+/-20%400V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM94N-20.47UF+/-20%400V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BN154I0474MKK | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | PM94N-20.47UF+/-20%400V vs BN154I0474MKK |
PM60C0.47UF+/-20%400V | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PM94N-20.47UF+/-20%400V vs PM60C0.47UF+/-20%400V |
PM94N-30.47UF+/-20%400V | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, DIP-12 | EXXELIA Group | PM94N-20.47UF+/-20%400V vs PM94N-30.47UF+/-20%400V |
PM06-70.47UF20%400V | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, DIP-10 | EXXELIA Group | PM94N-20.47UF+/-20%400V vs PM06-70.47UF20%400V |
PM94N-30.47UF20%400V | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, DIP-12 | EXXELIA Group | PM94N-20.47UF+/-20%400V vs PM94N-30.47UF20%400V |
PM06-50.47UF20%400V | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, DIP-10 | EXXELIA Group | PM94N-20.47UF+/-20%400V vs PM06-50.47UF20%400V |
PM90S0.47UF+/-20%400V | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM94N-20.47UF+/-20%400V vs PM90S0.47UF+/-20%400V |
PM0630.47UF+/-20%400V | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM94N-20.47UF+/-20%400V vs PM0630.47UF+/-20%400V |
BN224I0474M-- | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | PM94N-20.47UF+/-20%400V vs BN224I0474M-- |
PM94N2W0.47UF+/-20%400V | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, DIP, ROHS COMPLIANT | EXXELIA Group | PM94N-20.47UF+/-20%400V vs PM94N2W0.47UF+/-20%400V |