Part Details for PM90SR222UF+/-20%100V by EXXELIA Group
Overview of PM90SR222UF+/-20%100V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UHD532/883 | Rochester Electronics LLC | UHD532 - POWER DRIVER, NOR, QUAD 2-INPUT, 100V - Dual marked (5962-8960403CA) | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT |
Part Details for PM90SR222UF+/-20%100V
PM90SR222UF+/-20%100V CAD Models
PM90SR222UF+/-20%100V Part Data Attributes
|
PM90SR222UF+/-20%100V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PM90SR222UF+/-20%100V
EXXELIA Group
Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 22uF, Surface Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | YES | |
Terminal Shape | GULL WING |
Alternate Parts for PM90SR222UF+/-20%100V
This table gives cross-reference parts and alternative options found for PM90SR222UF+/-20%100V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM90SR222UF+/-20%100V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM90SR1B22UF+/-20%100V | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, | EXXELIA Group | PM90SR222UF+/-20%100V vs PM90SR1B22UF+/-20%100V |
JSNEM5220MB2L0 | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 22uF, Surface Mount | KEMET Corporation | PM90SR222UF+/-20%100V vs JSNEM5220MB2L0 |
PM90R1B22UF+/-20%100V | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, | EXXELIA Group | PM90SR222UF+/-20%100V vs PM90R1B22UF+/-20%100V |
PM90R11B2220100 | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, CHIP | EXXELIA Group | PM90SR222UF+/-20%100V vs PM90R11B2220100 |
PM90RT22220100 | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, CHIP | EXXELIA Group | PM90SR222UF+/-20%100V vs PM90RT22220100 |
PM90R112220100 | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, CHIP | EXXELIA Group | PM90SR222UF+/-20%100V vs PM90R112220100 |
PM90SR2B22UF+/-20%100V | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, | EXXELIA Group | PM90SR222UF+/-20%100V vs PM90SR2B22UF+/-20%100V |
PM90R222UF+/-20%100V | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, | EXXELIA Group | PM90SR222UF+/-20%100V vs PM90R222UF+/-20%100V |
JSNEV5220MB2L0 | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 22uF, Surface Mount | KEMET Corporation | PM90SR222UF+/-20%100V vs JSNEV5220MB2L0 |