Part Details for PM90SR1150UF+/-20%50V by EXXELIA Group
Overview of PM90SR1150UF+/-20%50V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7063RMSE#TRPBF | Analog Devices | 50V dual symmetric Gate Driver | |
ADM4073FWRJZ-REEL7 | Analog Devices | CURRENT SENSE AMP 50V/V IC. | |
LT1215CN8#PBF | Analog Devices | 23MHz, 50V/µs, 1x S 2x Prec Op |
Part Details for PM90SR1150UF+/-20%50V
PM90SR1150UF+/-20%50V CAD Models
PM90SR1150UF+/-20%50V Part Data Attributes
|
PM90SR1150UF+/-20%50V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PM90SR1150UF+/-20%50V
EXXELIA Group
Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 150uF, Surface Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 150 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | YES | |
Terminal Shape | GULL WING |
Alternate Parts for PM90SR1150UF+/-20%50V
This table gives cross-reference parts and alternative options found for PM90SR1150UF+/-20%50V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM90SR1150UF+/-20%50V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM90R2150UF+/-20%50V | Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, | EXXELIA Group | PM90SR1150UF+/-20%50V vs PM90R2150UF+/-20%50V |
PM90SR2150UF+/-20%50V | Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, | EXXELIA Group | PM90SR1150UF+/-20%50V vs PM90SR2150UF+/-20%50V |
PM90R111502050 | Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, CHIP | EXXELIA Group | PM90SR1150UF+/-20%50V vs PM90R111502050 |