PM90S22UF+-20%50VC
EXXELIA Group
Description: Film Capacitor, Polyethylene Terephthalate, 50V, 20% +Tol, 20% -Tol, 22uF, 7979,

Overview of PM90S22UF+-20%50VC by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for PM90S22UF+-20%50VC by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PM90S22UF+-20%50VC by EXXELIA Group

PM90S22UF+-20%50VC
EXXELIA Group
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
, 7979
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
22 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYETHYLENE TEREPHTHALATE
Height
12.5 mm
Length
20 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
PCB Mount
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Size Code
7979
Width
20 mm
Want to compare parts?
  1. PM90S22UF+-20%50VC
    EXXELIA Group
    Film Capacitor, Polyethylene Terephthalate, 50V, 20% +Tol, 20% -Tol, 22uF, 7979,
    VS

Alternate Parts for PM90S22UF+-20%50VC

This table gives cross-reference parts and alternative options found for PM90S22UF+-20%50VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM90S22UF+-20%50VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PM90F22UF+-20%50VCECC+ Film Capacitor, Polyethylene Terephthalate, 50V, 20% +Tol, 20% -Tol, 22uF, 7979, EXXELIA Group PM90S22UF+-20%50VC vs PM90F22UF+-20%50VCECC+
PM90S22UF+-20%50VEM Film Capacitor, Polyethylene Terephthalate, 50V, 20% +Tol, 20% -Tol, 22uF, 7979, EXXELIA Group PM90S22UF+-20%50VC vs PM90S22UF+-20%50VEM
PM90WF22UF+-20%50VCECC+ Film Capacitor, Polyethylene Terephthalate, 50V, 20% +Tol, 20% -Tol, 22uF, 7979, EXXELIA Group PM90S22UF+-20%50VC vs PM90WF22UF+-20%50VCECC+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PM90S22UF+-20%50VC by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PM90S22UF+-20%50VC by EXXELIA Group

  • Please alert me when PM90S22UF+-20%50VC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PM90S22UF+-20%50VC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PM90S22UF+-20%50VC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PM90S22UF+-20%50VC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PM90S22UF+-20%50VC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PM90S22UF+-20%50VC by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: