Part Details for PM90S12UF+/-10%50V by EXXELIA Group
Overview of PM90S12UF+/-10%50V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7063RMSE#TRPBF | Analog Devices | 50V dual symmetric Gate Driver | |
ADM4073FWRJZ-REEL7 | Analog Devices | CURRENT SENSE AMP 50V/V IC. | |
LT1215CN8#PBF | Analog Devices | 23MHz, 50V/µs, 1x S 2x Prec Op |
Part Details for PM90S12UF+/-10%50V
PM90S12UF+/-10%50V CAD Models
PM90S12UF+/-10%50V Part Data Attributes
|
PM90S12UF+/-10%50V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PM90S12UF+/-10%50V
EXXELIA Group
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PM90S12UF+/-10%50V
This table gives cross-reference parts and alternative options found for PM90S12UF+/-10%50V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM90S12UF+/-10%50V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM06-712UF10%50V | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount, DIP-10 | EXXELIA Group | PM90S12UF+/-10%50V vs PM06-712UF10%50V |
MDC10126K50A58P7 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount, | KEMET Corporation | PM90S12UF+/-10%50V vs MDC10126K50A58P7 |
PM94N-312UF+/-10%50V | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount, DIP-12 | EXXELIA Group | PM90S12UF+/-10%50V vs PM94N-312UF+/-10%50V |
PM94N-412UF+/-10%50V | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount, DIP-12 | EXXELIA Group | PM90S12UF+/-10%50V vs PM94N-412UF+/-10%50V |
PM90121050 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount, | EXXELIA Group | PM90S12UF+/-10%50V vs PM90121050 |
PM06-212UF10%50V | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount, DIP-10 | EXXELIA Group | PM90S12UF+/-10%50V vs PM06-212UF10%50V |
PM06-312UF10%50V | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount, DIP-10 | EXXELIA Group | PM90S12UF+/-10%50V vs PM06-312UF10%50V |
MDK10126K50A58P7 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount, | KEMET Corporation | PM90S12UF+/-10%50V vs MDK10126K50A58P7 |
PM94NS-412UF+/-10%50V | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount, DIP-12 | EXXELIA Group | PM90S12UF+/-10%50V vs PM94NS-412UF+/-10%50V |
PM94N-212UF+/-10%50V | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount, DIP-12 | EXXELIA Group | PM90S12UF+/-10%50V vs PM94N-212UF+/-10%50V |