Part Details for PM90R211520400 by EXXELIA Group
Overview of PM90R211520400 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PM90R211520400
PM90R211520400 CAD Models
PM90R211520400 Part Data Attributes
|
PM90R211520400
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PM90R211520400
EXXELIA Group
Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | YES | |
Terminal Shape | GULL WING |
Alternate Parts for PM90R211520400
This table gives cross-reference parts and alternative options found for PM90R211520400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM90R211520400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM90R111520400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, CHIP | EXXELIA Group | PM90R211520400 vs PM90R111520400 |
PM90R215UF+/-20%400V | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, | EXXELIA Group | PM90R211520400 vs PM90R215UF+/-20%400V |
JSNMU5150MB4N0 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 15uF, Surface Mount | KEMET Corporation | PM90R211520400 vs JSNMU5150MB4N0 |
JSNMU5150MB4M0 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 15uF, Surface Mount | KEMET Corporation | PM90R211520400 vs JSNMU5150MB4M0 |
PM90SR215UF+/-20%400V | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, | EXXELIA Group | PM90R211520400 vs PM90SR215UF+/-20%400V |
JSNMU5150MB4L0 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 15uF, Surface Mount | KEMET Corporation | PM90R211520400 vs JSNMU5150MB4L0 |
JSNMQ5150MB4S0 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 15uF, Surface Mount | KEMET Corporation | PM90R211520400 vs JSNMQ5150MB4S0 |
PM90R115UF+/-20%400V | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, | EXXELIA Group | PM90R211520400 vs PM90R115UF+/-20%400V |
JSNMQ5150MB4M0 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 15uF, Surface Mount | KEMET Corporation | PM90R211520400 vs JSNMQ5150MB4M0 |
JSNMQ5150MB4L0 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 15uF, Surface Mount | KEMET Corporation | PM90R211520400 vs JSNMQ5150MB4L0 |