Part Details for PM90R211520100 by EXXELIA Group
Results Overview of PM90R211520100 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PM90R211520100 Information
PM90R211520100 by EXXELIA Group is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for PM90R211520100
PM90R211520100 CAD Models
PM90R211520100 Part Data Attributes
|
PM90R211520100
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PM90R211520100
EXXELIA Group
Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | YES | |
Terminal Shape | GULL WING |
Alternate Parts for PM90R211520100
This table gives cross-reference parts and alternative options found for PM90R211520100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM90R211520100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JSNEJ5150MB2L0 | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 15uF, Surface Mount | PM90R211520100 vs JSNEJ5150MB2L0 |
PM90R111520100 | EXXELIA Group | Check for Price | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, CHIP | PM90R211520100 vs PM90R111520100 |
PM90R115UF+/-20%100V | EXXELIA Group | Check for Price | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, | PM90R211520100 vs PM90R115UF+/-20%100V |
PM90SR115UF+/-20%100V | EXXELIA Group | Check for Price | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, | PM90R211520100 vs PM90SR115UF+/-20%100V |
PM90SR215UF+/-20%100V | EXXELIA Group | Check for Price | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, | PM90R211520100 vs PM90SR215UF+/-20%100V |
JSNER5150MB1S0 | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 15uF, Surface Mount | PM90R211520100 vs JSNER5150MB1S0 |
JSNEN5150MB1L0 | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 15uF, Surface Mount | PM90R211520100 vs JSNEN5150MB1L0 |
PM90R215UF+/-20%100V | EXXELIA Group | Check for Price | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, | PM90R211520100 vs PM90R215UF+/-20%100V |