Part Details for PM90R210.6820630 by EXXELIA Group
Overview of PM90R210.6820630 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PM90R210.6820630
PM90R210.6820630 CAD Models
PM90R210.6820630 Part Data Attributes
|
PM90R210.6820630
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PM90R210.6820630
EXXELIA Group
Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | YES | |
Terminal Shape | GULL WING |
Alternate Parts for PM90R210.6820630
This table gives cross-reference parts and alternative options found for PM90R210.6820630. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM90R210.6820630, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM90SR10.68UF+/-20%630V | Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, | EXXELIA Group | PM90R210.6820630 vs PM90SR10.68UF+/-20%630V |
PM90R10.68UF+/-20%630V | Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, | EXXELIA Group | PM90R210.6820630 vs PM90R10.68UF+/-20%630V |
PM90R20.68UF+/-20%630V | Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, | EXXELIA Group | PM90R210.6820630 vs PM90R20.68UF+/-20%630V |
PM90SR20.68UF+/-20%630V | Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, | EXXELIA Group | PM90R210.6820630 vs PM90SR20.68UF+/-20%630V |