Part Details for PM904.710250 by EXXELIA Group
Overview of PM904.710250 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PM904.710250
PM904.710250 CAD Models
PM904.710250 Part Data Attributes
|
PM904.710250
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PM904.710250
EXXELIA Group
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PM904.710250
This table gives cross-reference parts and alternative options found for PM904.710250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM904.710250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM60C4.7UF10%250V | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PM904.710250 vs PM60C4.7UF10%250V |
PM89R4.710250 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM904.710250 vs PM89R4.710250 |
PM94NS-44.7UF+/-10%250V | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, DIP-12 | EXXELIA Group | PM904.710250 vs PM94NS-44.7UF+/-10%250V |
PM12C4.7UF10%250V | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM904.710250 vs PM12C4.7UF10%250V |
BN274G0475KEN | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | PM904.710250 vs BN274G0475KEN |
PM06-74.7UF10%250V | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, DIP-10 | EXXELIA Group | PM904.710250 vs PM06-74.7UF10%250V |
PM90S4.7UF+/-10%250V | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM904.710250 vs PM90S4.7UF+/-10%250V |
PM60C4.7UF+/-10%250V | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PM904.710250 vs PM60C4.7UF+/-10%250V |
PM94N-44.7UF+/-10%250V | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, DIP-12 | EXXELIA Group | PM904.710250 vs PM94N-44.7UF+/-10%250V |
BN274G0475K-- | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | PM904.710250 vs BN274G0475K-- |