Part Details for PM901.510400 by EXXELIA Group
Overview of PM901.510400 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSPM9010ZA1R | Renesas Electronics Corporation | Ultra-Compact, High-Performance DrMOS Device | |
ZSPM9015ZI1R | Renesas Electronics Corporation | Ultra-Compact, High-Performance, High-Frequency DrMOS Device | |
10121510-400016ALF | Amphenol Communications Solutions | HPCE R/A Receptacle 40P16S |
Part Details for PM901.510400
PM901.510400 CAD Models
PM901.510400 Part Data Attributes
|
PM901.510400
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PM901.510400
EXXELIA Group
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PM901.510400
This table gives cross-reference parts and alternative options found for PM901.510400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM901.510400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BN274I0155K-- | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | PM901.510400 vs BN274I0155K-- |
PM0641.5UF+/-10%400V | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM901.510400 vs PM0641.5UF+/-10%400V |
JSPMR4150500K | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | PM901.510400 vs JSPMR4150500K |
PM60C1.5UF10%400V | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PM901.510400 vs PM60C1.5UF10%400V |
PM94NS-41.5UF+/-10%400V | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, DIP-12 | EXXELIA Group | PM901.510400 vs PM94NS-41.5UF+/-10%400V |
BN224I0155KEN | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | PM901.510400 vs BN224I0155KEN |
PM89R1.510400 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM901.510400 vs PM89R1.510400 |
PM06-71.5UF10%400V | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, DIP-10 | EXXELIA Group | PM901.510400 vs PM06-71.5UF10%400V |
PM06-51.5UF10%400V | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, DIP-10 | EXXELIA Group | PM901.510400 vs PM06-51.5UF10%400V |
PM51C1.510400 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM901.510400 vs PM51C1.510400 |