Part Details for PM900.2720630 by EXXELIA Group
Overview of PM900.2720630 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSPM9000AI1R | Renesas Electronics Corporation | Ultra-Compact, High-Performance DrMOS Device |
Part Details for PM900.2720630
PM900.2720630 CAD Models
PM900.2720630 Part Data Attributes
|
PM900.2720630
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PM900.2720630
EXXELIA Group
Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.27uF, Through Hole Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.27 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PM900.2720630
This table gives cross-reference parts and alternative options found for PM900.2720630. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM900.2720630, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM60C0.27UF+/-20%630V | Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.27uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PM900.2720630 vs PM60C0.27UF+/-20%630V |
PM90S0.27UF+/-20%630V | Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM900.2720630 vs PM90S0.27UF+/-20%630V |
PM50C0.27UF+/-20%630V | Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM900.2720630 vs PM50C0.27UF+/-20%630V |
PM12C0.27UF20%630V | Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM900.2720630 vs PM12C0.27UF20%630V |
PM51C0.2720630 | Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM900.2720630 vs PM51C0.2720630 |