Part Details for PM89R33UF+/-5%400V by EXXELIA Group
Overview of PM89R33UF+/-5%400V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1354CS8#TRPBF | Analog Devices | 12MHz, 400V/us Op Amp | |
LT1354IS8#PBF | Analog Devices | 12MHz, 400V/us Op Amp | |
LT1354CN8#PBF | Analog Devices | 12MHz, 400V/us Op Amp |
Part Details for PM89R33UF+/-5%400V
PM89R33UF+/-5%400V CAD Models
PM89R33UF+/-5%400V Part Data Attributes
|
PM89R33UF+/-5%400V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PM89R33UF+/-5%400V
EXXELIA Group
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 25 mm | |
Length | 60 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | PCB Mount | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 34 mm |
Alternate Parts for PM89R33UF+/-5%400V
This table gives cross-reference parts and alternative options found for PM89R33UF+/-5%400V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM89R33UF+/-5%400V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM89RUL33UF+-5%400V | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 33uF, | EXXELIA Group | PM89R33UF+/-5%400V vs PM89RUL33UF+-5%400V |
PM89RW33UF+-5%400V | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 33uF, | EXXELIA Group | PM89R33UF+/-5%400V vs PM89RW33UF+-5%400V |