There are no models available for this part yet.
Overview of PM893.32050 by EXXELIA Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51732-050LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 10P 24S Right Angle Header. | |
59202-G32-05-094 | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 10 Positions. | |
20021832-05030T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 30 positions, 1.27mm (0.500in) pitch. |
CAD Models for PM893.32050 by EXXELIA Group
Part Data Attributes for PM893.32050 by EXXELIA Group
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EXXELIA GROUP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
Capacitance
|
3.3 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for PM893.32050
This table gives cross-reference parts and alternative options found for PM893.32050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM893.32050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X683W43.32050 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 3.3uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | PM893.32050 vs X683W43.32050 |
B32538-B5335-M | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 3.3uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | PM893.32050 vs B32538-B5335-M |
B32538B5335M000 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 3.3uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | PM893.32050 vs B32538B5335M000 |
PM893.3UF+/-20%50V | Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PM893.32050 vs PM893.3UF+/-20%50V |
X682W43.32050 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 3.3uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | PM893.32050 vs X682W43.32050 |