Part Details for PM8316-PGI by Microchip Technology Inc
Overview of PM8316-PGI by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for PM8316-PGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PM8316-PGI-ND
|
DigiKey | IC TELECOM INTERFACE 84/63 CHAN Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
494-PM8316-PGI
|
Mouser Electronics | Telecom Interface ICs 84/63 Channel T1/E1 Framer Device with Integrated VT1.5/VT2 Mappers and M13 Multiplexers RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V99:2348_16246449
|
Arrow Electronics | Framer DS2/DS3/E1/E3/T1/T3 1.8V/3.3V 324-Pin BGA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1743 | Americas - 10 |
|
$64.8500 / $340.8430 | Buy Now |
DISTI #
21817513
|
Verical | Framer DS2/DS3/E1/E3/T1/T3 1.8V/3.3V 324-Pin BGA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$185.3400 / $187.2100 | Buy Now |
DISTI #
29529316
|
Verical | Framer DS2/DS3/E1/E3/T1/T3 1.8V/3.3V 324-Pin BGA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1743 | Americas - 10 |
|
$64.8500 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for PM8316-PGI
PM8316-PGI CAD Models
PM8316-PGI Part Data Attributes
|
PM8316-PGI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PM8316-PGI
Microchip Technology Inc
ATM/SONET/SDH IC, CMOS, PBGA324
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PBGA-B324 | |
Number of Terminals | 324 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA324,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM |