There are no models available for this part yet.
Overview of PM820.221063 by EXXELIA Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-106361100LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 36 position, 2.54mm (0.100in) pitch | |
54122-106301000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 30 position, 2.54mm (0.100in) pitch | |
54122-106381000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 38 position, 2.54mm (0.100in) pitch |
CAD Models for PM820.221063 by EXXELIA Group
Part Data Attributes for PM820.221063 by EXXELIA Group
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EXXELIA GROUP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.22 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for PM820.221063
This table gives cross-reference parts and alternative options found for PM820.221063. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM820.221063, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32560-J224-K259 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, | TDK Corporation | PM820.221063 vs B32560-J224-K259 |
B32560-J224-K259 | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.22uF, THROUGH HOLE MOUNT | TDK Epcos | PM820.221063 vs B32560-J224-K259 |
B32560J0224K289 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, | TDK Corporation | PM820.221063 vs B32560J0224K289 |
MKS4C032202B00KDSD | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PM820.221063 vs MKS4C032202B00KDSD |
B32560J0224K003 | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.22uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | PM820.221063 vs B32560J0224K003 |
B32560-J224-K289 | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.22uF, THROUGH HOLE MOUNT | TDK Epcos | PM820.221063 vs B32560-J224-K289 |
B32560J0224K289 | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.22uF, THROUGH HOLE MOUNT | TDK Epcos | PM820.221063 vs B32560J0224K289 |
BQ014D0224K-- | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | Kyocera AVX Components | PM820.221063 vs BQ014D0224K-- |
MKS4PCM7.50.22/10/63VDCREEL16.5/360 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PM820.221063 vs MKS4PCM7.50.22/10/63VDCREEL16.5/360 |
B32510-J224-K289 | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.22uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | PM820.221063 vs B32510-J224-K289 |