Part Details for PM7645AR/883 by Precision Monolithics Inc
Overview of PM7645AR/883 by Precision Monolithics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PM7645AR/883
PM7645AR/883 CAD Models
PM7645AR/883 Part Data Attributes
|
PM7645AR/883
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
PM7645AR/883
Precision Monolithics Inc
D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, 0.300 INCH, HERMETIC SEALED, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Package Description | 0.300 INCH, HERMETIC SEALED, DIP-20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0122% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Settling Time-Max | 1 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for PM7645AR/883
This table gives cross-reference parts and alternative options found for PM7645AR/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM7645AR/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP7645BBD | D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Exar Corporation | PM7645AR/883 vs MP7645BBD |
PM7645AR | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP20, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-20, Digital to Analog Converter | Analog Devices Inc | PM7645AR/883 vs PM7645AR |
MP7645BD | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, CDIP20, | Micro Power Systems | PM7645AR/883 vs MP7645BD |
MP7645UD | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, CDIP20, | Micro Power Systems | PM7645AR/883 vs MP7645UD |
MP7645BCD | D/A Converter, Parallel, 8 Bits Input Loading, 1us Settling Time, CDIP20, | Micro Power Systems | PM7645AR/883 vs MP7645BCD |
MP7645UD/883 | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, CDIP20, | Micro Power Systems | PM7645AR/883 vs MP7645UD/883 |
PM7645GP | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Digital to Analog Converter | Analog Devices Inc | PM7645AR/883 vs PM7645GP |
PM7645BR | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP20, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-20, Digital to Analog Converter | Analog Devices Inc | PM7645AR/883 vs PM7645BR |
PM7645FP | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Digital to Analog Converter | Analog Devices Inc | PM7645AR/883 vs PM7645FP |
MP7645JN | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, PDIP20, | Micro Power Systems | PM7645AR/883 vs MP7645JN |