Part Details for PM7628FS by Precision Monolithics Inc
Overview of PM7628FS by Precision Monolithics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PM7628FS
PM7628FS CAD Models
PM7628FS Part Data Attributes:
|
PM7628FS
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
PM7628FS
Precision Monolithics Inc
D/A Converter, 2 Func, PDSO20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Package Description | SOP, SOP20,.4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.2% | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Settling Time-Max | 0.3 µs | |
Supply Current-Max | 2.5 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for PM7628FS
This table gives cross-reference parts and alternative options found for PM7628FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM7628FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7528LEWP+T | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, PDSO20, 0.300 INCH, ROHS COMPLIANT, SOIC-20 | Maxim Integrated Products | PM7628FS vs MX7528LEWP+T |
AD7528LRZ-REEL | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | PM7628FS vs AD7528LRZ-REEL |
TLC7528IDWR | 8-bit, 0.1 μs dual MDAC, parallel input, fast control signaling for DSP, easy micro I/F 20-SOIC -25 to 85 | Texas Instruments | PM7628FS vs TLC7528IDWR |
AD7528LRZ | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | PM7628FS vs AD7528LRZ |
MX7528LCWP+ | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, PDSO20, 0.300 INCH, ROHS COMPLIANT, SOIC-20 | Maxim Integrated Products | PM7628FS vs MX7528LCWP+ |
MP7528KS | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO20, | Micro Power Systems | PM7628FS vs MP7528KS |
TLC7528CDWG4 | 8-Bit, 0.1 us Dual MDAC, Parallel Input, Fast Control Signalling for DSP, Easy Micro I/F 20-SOIC 0 to 70 | Texas Instruments | PM7628FS vs TLC7528CDWG4 |
TLC7528EDWG4 | 8-bit, 0.1 μs dual MDAC, parallel input, fast control signaling for DSP, easy micro I/F 20-SOIC -40 to 85 | Texas Instruments | PM7628FS vs TLC7528EDWG4 |
MX7528LEWP | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, PDSO20, 0.300 INCH, SOIC-20 | Maxim Integrated Products | PM7628FS vs MX7528LEWP |
MX7528LCWP+ | CMOS, Dual, Buffered, 8-Bit Multiplying DAC, 20-SOIC_W-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | PM7628FS vs MX7528LCWP+ |