Part Details for PM7380-PI by PMC-Sierra Inc
Overview of PM7380-PI by PMC-Sierra Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PM7380-PI
PM7380-PI CAD Models
PM7380-PI Part Data Attributes:
|
PM7380-PI
PMC-Sierra Inc
Buy Now
Datasheet
|
Compare Parts:
PM7380-PI
PMC-Sierra Inc
Serial I/O Controller, 32 Channel(s), 1.024MBps, CMOS, PBGA329, 31 X 31 MM, 2.33 MM HEIGHT, PLASTIC, BGA-329
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PMC-SIERRA INC | |
Package Description | 31 X 31 MM, 2.33 MM HEIGHT, PLASTIC, BGA-329 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | IT ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Boundary Scan | YES | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 45 MHz | |
Communication Protocol | SYNC, HDLC | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 1.024 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B329 | |
JESD-609 Code | e0 | |
Length | 31 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 32 | |
Number of Terminals | 329 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.56 mm | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 31 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |