Part Details for PM7211040 by EXXELIA Group
Overview of PM7211040 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PM7211040
PM7211040 CAD Models
PM7211040 Part Data Attributes
|
PM7211040
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PM7211040
EXXELIA Group
Film Capacitor, Polycarbonate, 40V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 40 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PM7211040
This table gives cross-reference parts and alternative options found for PM7211040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM7211040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMA64C1UF+/-10%40V | Film Capacitor, Polycarbonate, 40V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PM7211040 vs PMA64C1UF+/-10%40V |
PMR64C1UF+/-10%40V | Film Capacitor, Polycarbonate, 40V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM7211040 vs PMR64C1UF+/-10%40V |
KM51A11040 | Film Capacitor, Polycarbonate, 40V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM7211040 vs KM51A11040 |
KM601B1UF+/-10%40V | Film Capacitor, Polycarbonate, 40V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PM7211040 vs KM601B1UF+/-10%40V |
PMR6411040 | Film Capacitor, Polycarbonate, 40V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM7211040 vs PMR6411040 |
KM511A11040 | Film Capacitor, Polycarbonate, 40V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM7211040 vs KM511A11040 |
KM511B11040 | Film Capacitor, Polycarbonate, 40V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM7211040 vs KM511B11040 |
KM50B1UF+/-10%40V | Film Capacitor, Polycarbonate, 40V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM7211040 vs KM50B1UF+/-10%40V |