There are no models available for this part yet.
Overview of PM721.52160 by EXXELIA Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87052-160HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 60 Positions, 2.54 mm Pitch, Vertical, 19.56 mm (0.77 in.) Mating, 3.05 mm (0.12 in.) Tail. |
CAD Models for PM721.52160 by EXXELIA Group
Part Data Attributes for PM721.52160 by EXXELIA Group
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EXXELIA GROUP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
Capacitance
|
1.5 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYCARBONATE
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Positive Tolerance
|
2%
|
Rated (DC) Voltage (URdc)
|
160 V
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for PM721.52160
This table gives cross-reference parts and alternative options found for PM721.52160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM721.52160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMA64C1.5UF+/-2%160V | Film Capacitor, Polycarbonate, 160V, 2% +Tol, 2% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PM721.52160 vs PMA64C1.5UF+/-2%160V |
PMR41.52160 | Film Capacitor, Polycarbonate, 160V, 2% +Tol, 2% -Tol, 1.5uF, Through Hole Mount, | EXXELIA Group | PM721.52160 vs PMR41.52160 |
KM511A1.52160 | Film Capacitor, Polycarbonate, 160V, 2% +Tol, 2% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM721.52160 vs KM511A1.52160 |
KM511B1.52160 | Film Capacitor, Polycarbonate, 160V, 2% +Tol, 2% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM721.52160 vs KM511B1.52160 |
KM51A1.52160 | Film Capacitor, Polycarbonate, 160V, 2% +Tol, 2% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM721.52160 vs KM51A1.52160 |
PMR64L1.5UF+/-2%160V | Film Capacitor, Polycarbonate, 160V, 2% +Tol, 2% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM721.52160 vs PMR64L1.5UF+/-2%160V |
PMA64L1.5UF+/-2%160V | Film Capacitor, Polycarbonate, 160V, 2% +Tol, 2% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PM721.52160 vs PMA64L1.5UF+/-2%160V |
KM51B1.52160 | Film Capacitor, Polycarbonate, 160V, 2% +Tol, 2% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM721.52160 vs KM51B1.52160 |
PMR641.52160 | Film Capacitor, Polycarbonate, 160V, 2% +Tol, 2% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM721.52160 vs PMR641.52160 |