Part Details for PM7201UF10%630V by EXXELIA Group
Overview of PM7201UF10%630V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PM7201UF10%630V
PM7201UF10%630V CAD Models
PM7201UF10%630V Part Data Attributes
|
PM7201UF10%630V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PM7201UF10%630V
EXXELIA Group
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PM7201UF10%630V
This table gives cross-reference parts and alternative options found for PM7201UF10%630V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM7201UF10%630V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKT110630 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PM7201UF10%630V vs MKT110630 |
PM730110630 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PM7201UF10%630V vs PM730110630 |
PM96T110630 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PM7201UF10%630V vs PM96T110630 |
PM7301UF10%630V | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PM7201UF10%630V vs PM7301UF10%630V |