-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 adjustable output power controller for notebook PC chipset power
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-7859-1-ND
|
DigiKey | IC REG CTRL NOTEBK 2OUT 32VFQFPN Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3899 In Stock |
|
$1.8449 / $3.6800 | Buy Now |
DISTI #
PM6680TR
|
Avnet Americas | DC/DC Controllers, 2 Output, Buck (Step Down), 4.5 V to 5.5 V, 32 Pins, VFQFPN-EP - Tape and Reel (Alt: PM6680TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.9159 / $1.9983 | Buy Now |
DISTI #
511-PM6680TR
|
Mouser Electronics | Switching Controllers No Rsense dual StepDwn Controller RoHS: Compliant | 1561 |
|
$1.8400 / $3.6800 | Buy Now |
|
STMicroelectronics | 2 adjustable output power controller for notebook PC chipset power RoHS: Compliant Min Qty: 1 | 1561 |
|
$2.2600 / $3.6100 | Buy Now |
|
Future Electronics | PM6680 Series 28 V No Rsense Dual Step-Down Controller - VFQFPN-32 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.8100 | Buy Now |
|
Future Electronics | PM6680 Series 28 V No Rsense Dual Step-Down Controller - VFQFPN-32 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.8100 | Buy Now |
|
Rochester Electronics | PM6680 - Power Management-DC-DC SWITCHING RoHS: Compliant Status: Active Min Qty: 1 | 2909 |
|
$2.0400 / $2.4000 | Buy Now |
DISTI #
PM6680TR
|
Avnet Silica | DC/DC Controllers, 2 Output, Buck (Step Down), 4.5 V to 5.5 V, 32 Pins, VFQFPN-EP (Alt: PM6680TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC CTLR DUAL STEP DOWN 32VFQFPN | 10000 |
|
RFQ | |
DISTI #
PM6680TR
|
EBV Elektronik | DC/DC Controllers, 2 Output, Buck (Step Down), 4.5 V to 5.5 V, 32 Pins, VFQFPN-EP (Alt: PM6680TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PM6680TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
PM6680TR
STMicroelectronics
2 adjustable output power controller for notebook PC chipset power
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Pin Count | 32 | |
Manufacturer Package Code | VFQFPN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for PM6680TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM6680TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM6680 | 2 adjustable output power controller for notebook PC chipset power | STMicroelectronics | PM6680TR vs PM6680 |