Part Details for PM63C0.335400 by EXXELIA Group
Overview of PM63C0.335400 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PM63C0.335400
PM63C0.335400 CAD Models
PM63C0.335400 Part Data Attributes
|
PM63C0.335400
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PM63C0.335400
EXXELIA Group
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PM63C0.335400
This table gives cross-reference parts and alternative options found for PM63C0.335400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM63C0.335400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM62C0.335400 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PM63C0.335400 vs PM62C0.335400 |
X668.33-5-400 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, AXIAL LEADED | ASC Capacitors | PM63C0.335400 vs X668.33-5-400 |
QAS2G334JTP | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.33uF, THROUGH HOLE MOUNT, AXIAL LEADED | Nichicon Corporation | PM63C0.335400 vs QAS2G334JTP |
PM10B0.335400 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PM63C0.335400 vs PM10B0.335400 |
PM63B0.335400 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PM63C0.335400 vs PM63B0.335400 |
431A4003334J | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, AXIAL LEADED | Matsuo Electric Co Ltd | PM63C0.335400 vs 431A4003334J |
NAP334J400F | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, AXIAL LEADED | NIC Components Corp | PM63C0.335400 vs NAP334J400F |
NAP334J400 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, AXIAL LEADED | NIC Components Corp | PM63C0.335400 vs NAP334J400 |
PM9B0.335400 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PM63C0.335400 vs PM9B0.335400 |