Part Details for PM61B120250 by EXXELIA Group
Overview of PM61B120250 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PM61B120250
PM61B120250 CAD Models
PM61B120250 Part Data Attributes
|
PM61B120250
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PM61B120250
EXXELIA Group
Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PM61B120250
This table gives cross-reference parts and alternative options found for PM61B120250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM61B120250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32538B3105M007 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | PM61B120250 vs B32538B3105M007 |
B32538B3105M000 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | PM61B120250 vs B32538B3105M000 |
PM7B1UF20%250V | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PM61B120250 vs PM7B1UF20%250V |
B32538-B3105-M | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | PM61B120250 vs B32538-B3105-M |
WMFF2W1M-F | Film Capacitor | Cornell Dubilier Electronics Inc | PM61B120250 vs WMFF2W1M-F |
PM8C120250 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PM61B120250 vs PM8C120250 |
PM89120250 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, | EXXELIA Group | PM61B120250 vs PM89120250 |
PM61C120250 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PM61B120250 vs PM61C120250 |