Part Details for PM60C56000PF10%100V by EXXELIA Group
Overview of PM60C56000PF10%100V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT |
Part Details for PM60C56000PF10%100V
PM60C56000PF10%100V CAD Models
PM60C56000PF10%100V Part Data Attributes
|
PM60C56000PF10%100V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PM60C56000PF10%100V
EXXELIA Group
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PM60C56000PF10%100V
This table gives cross-reference parts and alternative options found for PM60C56000PF10%100V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM60C56000PF10%100V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDC10563K100A52P3 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, | KEMET Corporation | PM60C56000PF10%100V vs MDC10563K100A52P3 |
PM50C56000PF10%100V | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM60C56000PF10%100V vs PM50C56000PF10%100V |
563SHR100K59CE | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Illinois Capacitor Inc | PM60C56000PF10%100V vs 563SHR100K59CE |
MDK10563K100A52P3 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, | KEMET Corporation | PM60C56000PF10%100V vs MDK10563K100A52P3 |