Part Details for PM60C47000PF+/-5%250V by EXXELIA Group
Overview of PM60C47000PF+/-5%250V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1220CS8#TRPBF | Analog Devices | 45MHz, 250V/µs Op Amp | |
LT1220CN8#PBF | Analog Devices | 45MHz, 250V/µs Op Amp | |
LT1220CS8#PBF | Analog Devices | 45MHz, 250V/µs Op Amp |
Part Details for PM60C47000PF+/-5%250V
PM60C47000PF+/-5%250V CAD Models
PM60C47000PF+/-5%250V Part Data Attributes
|
PM60C47000PF+/-5%250V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PM60C47000PF+/-5%250V
EXXELIA Group
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PM60C47000PF+/-5%250V
This table gives cross-reference parts and alternative options found for PM60C47000PF+/-5%250V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM60C47000PF+/-5%250V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM12C47000PF5%250V | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM60C47000PF+/-5%250V vs PM12C47000PF5%250V |
BN074G0473JK3 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | PM60C47000PF+/-5%250V vs BN074G0473JK3 |
R66ID2470286-J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PM60C47000PF+/-5%250V vs R66ID2470286-J |
MKT1820-347/254-D | CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 0.047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | PM60C47000PF+/-5%250V vs MKT1820-347/254-D |
PM60B47000PF5%250V | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PM60C47000PF+/-5%250V vs PM60B47000PF5%250V |
BN104G0473JKE | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | PM60C47000PF+/-5%250V vs BN104G0473JKE |
BN104G0473JLG | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | PM60C47000PF+/-5%250V vs BN104G0473JLG |
BN104G0473JK7 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | PM60C47000PF+/-5%250V vs BN104G0473JK7 |
BN104G0473JKH | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | PM60C47000PF+/-5%250V vs BN104G0473JKH |
BN074G0473JLG | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | PM60C47000PF+/-5%250V vs BN074G0473JLG |