PM60C47000PF+/-5%100V
EXXELIA Group
Description: Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, AXIAL LEADED

Overview of PM60C47000PF+/-5%100V by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
UHD532/883 Rochester Electronics LLC UHD532 - POWER DRIVER, NOR, QUAD 2-INPUT, 100V - Dual marked (5962-8960403CA)
CS4100V-01L Coilcraft Inc Current Sense Transformer, 24A, ROHS COMPLIANT

CAD Models for PM60C47000PF+/-5%100V by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PM60C47000PF+/-5%100V by EXXELIA Group

PM60C47000PF+/-5%100V
EXXELIA Group
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
,
Reach Compliance Code
compliant
Capacitance
0.047 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. PM60C47000PF+/-5%100V
    EXXELIA Group
    Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for PM60C47000PF+/-5%100V

This table gives cross-reference parts and alternative options found for PM60C47000PF+/-5%100V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM60C47000PF+/-5%100V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MKS4D024703C00JDSD Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima PM60C47000PF+/-5%100V vs MKS4D024703C00JDSD
PM60C47000PF5%100V Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, AXIAL LEADED EXXELIA Group PM60C47000PF+/-5%100V vs PM60C47000PF5%100V
PM50C47000PF5%100V Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED EXXELIA Group PM60C47000PF+/-5%100V vs PM50C47000PF5%100V
RSBEC2470Z30-J Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PM60C47000PF+/-5%100V vs RSBEC2470Z30-J
BN074E0473JKC CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components PM60C47000PF+/-5%100V vs BN074E0473JKC
BN074E0473JKE CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components PM60C47000PF+/-5%100V vs BN074E0473JKE
MKS4D024702A00JASD Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima PM60C47000PF+/-5%100V vs MKS4D024702A00JASD
PM51C470005100 Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED EXXELIA Group PM60C47000PF+/-5%100V vs PM51C470005100
MDK10473J100A52P3 Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, KEMET Corporation PM60C47000PF+/-5%100V vs MDK10473J100A52P3
MKS4D024702A00JCSD Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima PM60C47000PF+/-5%100V vs MKS4D024702A00JCSD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PM60C47000PF+/-5%100V by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PM60C47000PF+/-5%100V by EXXELIA Group

Select Manufacturer
Which Manufacturer of PM60C47000PF+/-5%100V would you like to use for your alert(s)?
  • Please alert me when PM60C47000PF+/-5%100V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PM60C47000PF+/-5%100V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PM60C47000PF+/-5%100V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PM60C47000PF+/-5%100V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PM60C47000PF+/-5%100V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PM60C47000PF+/-5%100V by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: