Part Details for PM60C4.7UF10%63V by EXXELIA Group
Overview of PM60C4.7UF10%63V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PM60C4.7UF10%63V
PM60C4.7UF10%63V CAD Models
PM60C4.7UF10%63V Part Data Attributes
|
PM60C4.7UF10%63V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PM60C4.7UF10%63V
EXXELIA Group
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PM60C4.7UF10%63V
This table gives cross-reference parts and alternative options found for PM60C4.7UF10%63V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM60C4.7UF10%63V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM06-14.7UF10%63V | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, DIP-10 | EXXELIA Group | PM60C4.7UF10%63V vs PM06-14.7UF10%63V |
PM94NS-34.7UF+/-10%63V | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, DIP-12 | EXXELIA Group | PM60C4.7UF10%63V vs PM94NS-34.7UF+/-10%63V |
BN154D0475KKB | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | PM60C4.7UF10%63V vs BN154D0475KKB |
PM0624.7UF+/-10%63V | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM60C4.7UF10%63V vs PM0624.7UF+/-10%63V |
PM60C4.7UF+/-10%63V | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PM60C4.7UF10%63V vs PM60C4.7UF+/-10%63V |
CPM7BW4,7UF+/-10%63V | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PM60C4.7UF10%63V vs CPM7BW4,7UF+/-10%63V |
PM60B4.7UF10%63V | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PM60C4.7UF10%63V vs PM60B4.7UF10%63V |
PM50B4,7UF+/-10%63V | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM60C4.7UF10%63V vs PM50B4,7UF+/-10%63V |
PM0634.7UF+/-10%63V | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM60C4.7UF10%63V vs PM0634.7UF+/-10%63V |
CPM50BW4,7UF+/-10%63V | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM60C4.7UF10%63V vs CPM50BW4,7UF+/-10%63V |