Part Details for PM60B12UF+/-20%40V by EXXELIA Group
Overview of PM60B12UF+/-20%40V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2119A | Analog Devices | LTC3115EDHD-2 Demo Board - 40V | |
LTC3646EDE#TRPBF | Analog Devices | 40V, 1A Sync Buck Conv | |
LTC3646HDE-1#TRPBF | Analog Devices | 40V, 1A Sync Buck Conv |
Part Details for PM60B12UF+/-20%40V
PM60B12UF+/-20%40V CAD Models
PM60B12UF+/-20%40V Part Data Attributes
|
PM60B12UF+/-20%40V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PM60B12UF+/-20%40V
EXXELIA Group
Film Capacitor, Polyester, 40V, 20% +Tol, 20% -Tol, 12uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PM60B12UF+/-20%40V
This table gives cross-reference parts and alternative options found for PM60B12UF+/-20%40V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM60B12UF+/-20%40V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM51B122040 | Film Capacitor, Polyester, 40V, 20% +Tol, 20% -Tol, 12uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM60B12UF+/-20%40V vs PM51B122040 |
PM50B12UF20%40V | Film Capacitor, Polyester, 40V, 20% +Tol, 20% -Tol, 12uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM60B12UF+/-20%40V vs PM50B12UF20%40V |