Part Details for PM5R3-RYW10.5 by Bivar Inc
Overview of PM5R3-RYW10.5 by Bivar Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PM5R3-RYW10.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749-PM5R3-RYW10.5
|
Mouser Electronics | LED Panel Mount Indicators Recess 3Lead Red/Yw White Diff 10.5"Wire RoHS: Compliant | 0 |
|
$1.0600 / $2.9100 | Order Now |
Part Details for PM5R3-RYW10.5
PM5R3-RYW10.5 CAD Models
PM5R3-RYW10.5 Part Data Attributes
|
PM5R3-RYW10.5
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
PM5R3-RYW10.5
Bivar Inc
LED Mounting Hardware,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED/YELLOW | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 35.0/30.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 18.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 625/590 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 40 deg |