-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8519CT-ND
|
DigiKey | FIXED IND 220UH 350MA 1.57OHM SM Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5564 In Stock |
|
$0.4245 / $0.9900 | Buy Now |
DISTI #
PM54-221K-RC
|
Avnet Americas | Power Inductor (SMD), 220 uH, ± 10%, 350 mA, Unshielded, 440 mA, 5.8mm x 5.8mm x 4.8mm - Tape and Reel (Alt: PM54-221K-RC) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3752 / $0.4263 | Buy Now |
DISTI #
542-PM54-221K-RC
|
Mouser Electronics | Power Inductors - SMD 220uH 10% RoHS: Compliant | 1807 |
|
$0.4230 / $0.9600 | Buy Now |
DISTI #
70154732
|
RS | Pwr Inductor, Non-Shielded,220 uH,10%,1.57 Ohm DCR | Bourns PM54-221K-RC RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.6100 | RFQ |
|
Onlinecomponents.com | Inductor Power Bobbin Core 220uH 10% 1KHz 20Q-Factor Ferrite 350mA 1.57Ohm DCR T/R RoHS: Compliant |
1500 In Stock |
|
$0.3484 / $0.3590 | Buy Now |
|
Bristol Electronics | 1495 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 220 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 168 |
|
$0.3833 / $0.8214 | Buy Now |
|
Quest Components | 1 ELEMENT, 220 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 320 |
|
$0.5775 / $1.1550 | Buy Now |
|
Quest Components | 1 ELEMENT, 220 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 704 |
|
$0.5476 / $1.3690 | Buy Now |
DISTI #
PM54-221K-RC
|
TTI | Power Inductors - SMD 220uH 10% pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 3000 In Stock |
|
$0.4190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PM54-221K-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM54-221K-RC
Bourns Inc
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2323 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.57 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.8 mm | |
Package Length | 5.8 mm | |
Package Style | SMT | |
Package Width | 5.8 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.35 A | |
Self Resonance Frequency | 6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Silver/Nickel/Tin (Ag/Ni/Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |